Part Details for MX29GL320EHXFI-70G by Macronix International Co Ltd
Overview of MX29GL320EHXFI-70G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL320EHXFI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL320EHXFI-70G
|
TME | IC: FLASH memory, 32MbFLASH, 70ns, LFBGA64, parallel Min Qty: 1 | 0 |
|
$3.1300 / $4.1300 | RFQ |
DISTI #
MX29GL320EHXFI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 64-Pin LFBGA (Alt: MX29GL320EHXFI-70G/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL320EHXFI-70G
MX29GL320EHXFI-70G CAD Models
MX29GL320EHXFI-70G Part Data Attributes
|
MX29GL320EHXFI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL320EHXFI-70G
Macronix International Co Ltd
Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | LBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for MX29GL320EHXFI-70G
This table gives cross-reference parts and alternative options found for MX29GL320EHXFI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL320EHXFI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320FSU70ZA6F | Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | Numonyx Memory Solutions | MX29GL320EHXFI-70G vs M28W320FSU70ZA6F |
S29GL032N70FFI020 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FFI020 |
S29GL032N70FAI13 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FAI13 |
S29GL032N70FFIR12 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FFIR12 |
MX29LA321MHXCC-70R | Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, MO-216, CSP-64 | Macronix International Co Ltd | MX29GL320EHXFI-70G vs MX29LA321MHXCC-70R |
S29GL032N70FFI32 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FFI32 |
S29GL032N70FFI012 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FFI012 |
MX29GL320ELXFI-70G | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 | Macronix International Co Ltd | MX29GL320EHXFI-70G vs MX29GL320ELXFI-70G |
S29GL032N70FFI20 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FFI20 |
S29GL032N70FAI20 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | MX29GL320EHXFI-70G vs S29GL032N70FAI20 |