Part Details for MX29GL320ELXFI-70G by Macronix International Co Ltd
Overview of MX29GL320ELXFI-70G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX29GL320ELXFI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1005-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 64LFBGA Min Qty: 1440 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9677 | Buy Now |
DISTI #
MX29GL320ELXFI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 64-Pin LFBGA - Tape and Reel (Alt: MX29GL320ELXFI-70G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2222 / $2.4400 | Buy Now |
DISTI #
MX29GL320ELXFI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 64-Pin LFBGA - Trays (Alt: MX29GL320ELXFI-70G) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
|
Future Electronics | MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
DISTI #
MX29GL320ELXFI-70G
|
TME | IC: FLASH memory, 32MbFLASH, 70ns, LFBGA64, parallel Min Qty: 1 | 0 |
|
$3.1300 / $4.1300 | RFQ |
DISTI #
MX29GL320ELXFI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 64-Pin LFBGA (Alt: MX29GL320ELXFI-70G/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL320ELXFI-70G
MX29GL320ELXFI-70G CAD Models
MX29GL320ELXFI-70G Part Data Attributes
|
MX29GL320ELXFI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL320ELXFI-70G
Macronix International Co Ltd
Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | LBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |