Part Details for MX29GL512GHXFI-10G by Macronix International Co Ltd
Overview of MX29GL512GHXFI-10G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX29GL512GHXFI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL512GHXFI-10G-ND
|
DigiKey | IC FLSH 512MBIT PARALLEL 64LFBGA Min Qty: 1440 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$6.9988 | Buy Now |
DISTI #
MX29GL512GHXFI-10G
|
Avnet Americas | Single Voltage Flash Memory 512Mb Capacity 64M x 8/32M x 16 Organization 3V Supply Voltage 100ns Speed Monolithic Die Flash Surface Mount 64-Ball LFBGA Tray - Tape and Reel (Alt: MX29GL512GHXFI-10G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5556 / $6.1000 | Buy Now |
DISTI #
MX29GL512GHXFI-10G
|
Avnet Americas | Single Voltage Flash Memory 512Mb Capacity 64M x 8/32M x 16 Organization 3V Supply Voltage 100ns Speed Monolithic Die Flash Surface Mount 64-Ball LFBGA Tray - Trays (Alt: MX29GL512GHXFI-10G) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1000 | Buy Now |
|
Future Electronics | MX29GGL Series 3.6 V 512Mb Flash Surface Mount Flash Nor Memory - LFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 144 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.9900 / $6.0800 | Buy Now |
DISTI #
MX29GL512GHXFI-10G/TRAY
|
Avnet Silica | Single Voltage Flash Memory 512Mb Capacity 64M x 8/32M x 16 Organization 3V Supply Voltage 100ns Speed Monolithic Die Flash Surface Mount 64-Ball LFBGA Tray (Alt: MX29GL512GHXFI-10G/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 64-LFBGA 512MBit Flash RoHS: Compliant Min Qty: 1 Package Multiple: 144 | 834 |
|
$9.6900 / $10.4700 | Buy Now |
Part Details for MX29GL512GHXFI-10G
MX29GL512GHXFI-10G CAD Models
MX29GL512GHXFI-10G Part Data Attributes
|
MX29GL512GHXFI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL512GHXFI-10G
Macronix International Co Ltd
Flash, 32MX16, 100ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MX29GL512GHXFI-10G
This table gives cross-reference parts and alternative options found for MX29GL512GHXFI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL512GHXFI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29GL512GHXFI-10Q | Flash, | Macronix International Co Ltd | MX29GL512GHXFI-10G vs MX29GL512GHXFI-10Q |