Part Details for MX29LV320CBTC-70G by Macronix International Co Ltd
Overview of MX29LV320CBTC-70G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MX29LV320CBTC-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 2M x 16, 40 Pin, Plastic, TSSOP | 51 |
|
$11.6550 / $14.1750 | Buy Now |
DISTI #
SMC-MX29LV320CBTC-70G
|
Sensible Micro Corporation | Nor Flash, 2M X 16, 40 Pin, Plastic, Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Trays | 309 |
|
$9.9800 / $10.7393 | RFQ |
Part Details for MX29LV320CBTC-70G
MX29LV320CBTC-70G CAD Models
MX29LV320CBTC-70G Part Data Attributes
|
MX29LV320CBTC-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV320CBTC-70G
Macronix International Co Ltd
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV320CBTC-70G
This table gives cross-reference parts and alternative options found for MX29LV320CBTC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320CBTC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H70TFI23 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MX29LV320CBTC-70G vs S29JL032H70TFI23 |
AM29DL323GB70EE | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320CBTC-70G vs AM29DL323GB70EE |
S29JL032J70TFI023 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | MX29LV320CBTC-70G vs S29JL032J70TFI023 |
MBM29DL320BF70TN | 2MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MX29LV320CBTC-70G vs MBM29DL320BF70TN |
S29JL032H70TAI023 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320CBTC-70G vs S29JL032H70TAI023 |
AM29DL324DB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320CBTC-70G vs AM29DL324DB70EI |
S29JL032H70TAI320 | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320CBTC-70G vs S29JL032H70TAI320 |
AM29DL323DB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MX29LV320CBTC-70G vs AM29DL323DB70EIN |
AM29DL323DB70EIB | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | MX29LV320CBTC-70G vs AM29DL323DB70EIB |
S29GL032N70TAI043 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MX29LV320CBTC-70G vs S29GL032N70TAI043 |