Part Details for MX29LV400CTXEI-90G by Macronix International Co Ltd
Overview of MX29LV400CTXEI-90G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29LV400CTXEI-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29LV400CTXEI-90G-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48LFBGA Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MX29LV400CTXEI-90G
MX29LV400CTXEI-90G CAD Models
MX29LV400CTXEI-90G Part Data Attributes:
|
MX29LV400CTXEI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV400CTXEI-90G
Macronix International Co Ltd
Flash, 4MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV400CTXEI-90G
This table gives cross-reference parts and alternative options found for MX29LV400CTXEI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400CTXEI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D6316UBMLC0800 | Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | MX29LV400CTXEI-90G vs K8D6316UBMLC0800 |
EN29LV400AB-45RBI | Flash, 256KX16, 45ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | MX29LV400CTXEI-90G vs EN29LV400AB-45RBI |
S29PL064J65BFI122 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | MX29LV400CTXEI-90G vs S29PL064J65BFI122 |
EN29SL400T-90BCP | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | MX29LV400CTXEI-90G vs EN29SL400T-90BCP |
AT49BV640T-85CI | Flash, 4MX16, 85ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 | Atmel Corporation | MX29LV400CTXEI-90G vs AT49BV640T-85CI |
EN29LV400T-70BC | Flash, 256KX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | MX29LV400CTXEI-90G vs EN29LV400T-70BC |
M29DW641F70ZE6F | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MX29LV400CTXEI-90G vs M29DW641F70ZE6F |
M58MR064D100ZC6 | Flash, 4MX16, 14ns, PBGA48, 0.50 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MX29LV400CTXEI-90G vs M58MR064D100ZC6 |
M28W640FCB85ZB1E | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | MX29LV400CTXEI-90G vs M28W640FCB85ZB1E |
EN29LV400AB-70BCP | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | MX29LV400CTXEI-90G vs EN29LV400AB-70BCP |