Part Details for MX29SL800CTXBI-90G by Macronix International Co Ltd
Overview of MX29SL800CTXBI-90G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29SL800CTXBI-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29SL800CTXBI-90G-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TFBGA Min Qty: 4800 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$2.2615 | Buy Now |
Part Details for MX29SL800CTXBI-90G
MX29SL800CTXBI-90G CAD Models
MX29SL800CTXBI-90G Part Data Attributes
|
MX29SL800CTXBI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29SL800CTXBI-90G
Macronix International Co Ltd
Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29SL800CTXBI-90G
This table gives cross-reference parts and alternative options found for MX29SL800CTXBI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29SL800CTXBI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29SL800CTXEC-90 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29SL800CTXEC-90 |
MX29SL800CTXEC-90G | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, LFBGA-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29SL800CTXEC-90G |
AM29SL800DT90WAF | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MX29SL800CTXBI-90G vs AM29SL800DT90WAF |
MX29L800CTXBC-90G | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29L800CTXBC-90G |
MX29SL800CTXEI-90 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29SL800CTXEI-90 |
AM29SL800DT90WAC | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29SL800CTXBI-90G vs AM29SL800DT90WAC |
AT49SV802AT-90CI | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 | Atmel Corporation | MX29SL800CTXBI-90G vs AT49SV802AT-90CI |
AM29SL800DT90WCI | Flash, 512KX16, 90ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29SL800CTXBI-90G vs AM29SL800DT90WCI |
MX29SL800CTXBI-90 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29SL800CTXBI-90 |
MX29SL800CTXBC-90G | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Macronix International Co Ltd | MX29SL800CTXBI-90G vs MX29SL800CTXBC-90G |