Part Details for MX30LF4G28AB-XKI by Macronix International Co Ltd
Overview of MX30LF4G28AB-XKI by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX30LF4G28AB-XKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX30LF4G28AB-XKI/TRAY
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA (Alt: MX30LF4G28AB-XKI/TRAY) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX30LF4G28AB-XKI
MX30LF4G28AB-XKI CAD Models
MX30LF4G28AB-XKI Part Data Attributes:
|
MX30LF4G28AB-XKI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30LF4G28AB-XKI
Macronix International Co Ltd
Flash, 512MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for MX30LF4G28AB-XKI
This table gives cross-reference parts and alternative options found for MX30LF4G28AB-XKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30LF4G28AB-XKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX30LF4G28AC-XKI | Flash, | Macronix International Co Ltd | MX30LF4G28AB-XKI vs MX30LF4G28AC-XKI |