Part Details for MX30UF1G28AD-TI by Macronix International Co Ltd
Overview of MX30UF1G28AD-TI by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX30UF1G28AD-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX30UF1G28AD-TI-ND
|
DigiKey | IC FLASH 1GBIT ONFI 63VFBGA Min Qty: 960 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0678 | Buy Now |
DISTI #
MX30UF1G28AD-TI
|
Avnet Americas | SLC NAND - Trays (Alt: MX30UF1G28AD-TI) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$1.5900 | Buy Now |
|
Future Electronics | 1Gb SLC NAND 1.7V to 1.95V 8-bit ECC 48-TSOP Industrial (-40C to 85C) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.0300 | Buy Now |
DISTI #
MX30UF1G28AD-TI
|
Avnet Americas | SLC NAND - Trays (Alt: MX30UF1G28AD-TI) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$1.5900 | Buy Now |
Part Details for MX30UF1G28AD-TI
MX30UF1G28AD-TI CAD Models
MX30UF1G28AD-TI Part Data Attributes:
|
MX30UF1G28AD-TI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30UF1G28AD-TI
Macronix International Co Ltd
Flash, 128MX8, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 60000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |