There are no models available for this part yet.
Overview of MX3AWT-A1-0000-0007AA by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MX3AWT-A1-0000-0007AA by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86R2831
|
Newark | Xlamp Mx-3 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX3AWT-A1-0000-0007AA RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 | Buy Now | |
DISTI #
MX3AWT-A1-0000-0007AA-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now | |
DISTI #
MX3AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now | |
DISTI #
941-MX3AWTA10007AA
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MX3AWT-A1-000-0007AA
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.5700 | Buy Now |
CAD Models for MX3AWT-A1-0000-0007AA by Cree, Inc.
Part Data Attributes for MX3AWT-A1-0000-0007AA by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|