Part Details for MX3AWT-A1-0000-0009E6 by Cree, Inc.
Overview of MX3AWT-A1-0000-0009E6 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MX3AWT-A1-0000-0009E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6490
|
Newark | Led, Hb, Warm White, 80.6Lm, Product Range:Xlamp Mx-3 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:80.6Lm, Cct:3500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led MX3AWT-A1-0000-0009E6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7180 | Buy Now |
DISTI #
86R2866
|
Newark | Led, Hb, Warm White, 80.6Lm, Product Range:Xlamp Mx-3 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:80.6Lm, Cct:3500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led MX3AWT-A1-0000-0009E6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7570 | Buy Now |
DISTI #
MX3AWT-A1-0000-0009E6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
MX3AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4792 / $0.5383 | Buy Now |
DISTI #
941-MX3AWTA10009E6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 59 |
|
$0.5900 / $0.8800 | Buy Now |
DISTI #
MX3AWT-A1-000-0009E6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.5900 | Buy Now |
Part Details for MX3AWT-A1-0000-0009E6
MX3AWT-A1-0000-0009E6 CAD Models
MX3AWT-A1-0000-0009E6 Part Data Attributes
|
MX3AWT-A1-0000-0009E6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-0000-0009E6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |