MX3AWT-A1-0000-000CB2
Cree, Inc.
Description: Single Color LED,

Overview of MX3AWT-A1-0000-000CB2 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for MX3AWT-A1-0000-000CB2 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # MX3AWT-A1-0000-000CB2-ND
DigiKey LED XLAMP WHITE SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,400 $0.6100
$0.6100 Buy Now
DISTI # MX3AWT-A1-0000-000
Avnet Americas XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1,400 $0.5675
  • 2,800 $0.5518
  • 5,600 $0.5363
  • 8,400 $0.5206
  • 11,200 $0.5050
$0.5050 / $0.5675 Buy Now
DISTI # 941-MX3AWTA1000CB2
Mouser Electronics High Power LEDs - White White, Wide Rank CCT XLamp MX3AWT RoHS: Compliant 0
Order Now
DISTI # MX3AWT-A1-000-000CB2
TTI High Power LEDs - White WHITE WIDE RANK CCT RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel Americas - 0
  • 1,400 $0.6100
$0.6100 Buy Now

CAD Models for MX3AWT-A1-0000-000CB2 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX3AWT-A1-0000-000CB2 by Cree, Inc.

MX3AWT-A1-0000-000CB2
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. MX3AWT-A1-0000-000CB2
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX3AWT-A1-0000-000CB2 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX3AWT-A1-0000-000CB2 by Cree, Inc.

Select Manufacturer
Which Manufacturer of MX3AWT-A1-0000-000CB2 would you like to use for your alert(s)?
  • Please alert me when MX3AWT-A1-0000-000CB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX3AWT-A1-0000-000CB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX3AWT-A1-0000-000CB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX3AWT-A1-0000-000CB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX3AWT-A1-0000-000CB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX3AWT-A1-0000-000CB2 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: