Part Details for MX3SWT-A1-0000-000AE7 by Cree, Inc.
Overview of MX3SWT-A1-0000-000AE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX3SWT-A1-0000-000AE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX3SWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3SWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
MX3SWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3SWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
MX3SWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3SWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
2061237
|
element14 Asia-Pacific | CREE MX3S WARM WHITE 87.4 LM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7170 / $0.9330 | Buy Now |
DISTI #
2061237
|
Farnell | CREE MX3S WARM WHITE 87.4 LM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$0.6524 / $1.5933 | Buy Now |
DISTI #
MX3SWT-A1-0000-000AE7-7B1Q3
|
Maritex | LED CREE MX3SWT-A1-0000-000AE7, Warm white, min. Q2 - 87.4 lm /115mA(in stock Q3 - 93.9 lm /115mA), CRI typ. 80, BIN in stock: 7B1 Min Qty: 1 Package Multiple: 1 | 1275 |
|
$0.4240 / $0.5300 | Buy Now |
Part Details for MX3SWT-A1-0000-000AE7
MX3SWT-A1-0000-000AE7 CAD Models
MX3SWT-A1-0000-000AE7 Part Data Attributes
|
MX3SWT-A1-0000-000AE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3SWT-A1-0000-000AE7
Cree, Inc.
Single Color LED, Warm White, 4.65mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 12 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for MX3SWT-A1-0000-000AE7
This table gives cross-reference parts and alternative options found for MX3SWT-A1-0000-000AE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX3SWT-A1-0000-000AE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QYBC-NDHDE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | MX3SWT-A1-0000-000AE7 vs ASMT-QYBC-NDHDE |
ASMT-QYBB-NDDBE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NDDBE |
ASMT-QYBB-NEHEE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NEHEE |
ASMT-QYBC-NEGEE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | MX3SWT-A1-0000-000AE7 vs ASMT-QYBC-NEGEE |
ASMT-QYBB-NGGBE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NGGBE |
ASMT-QYBB-NFHAE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NFHAE |
ASMT-QYBC-NCCBE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | MX3SWT-A1-0000-000AE7 vs ASMT-QYBC-NCCBE |
ASMT-QYBC-NGJEE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | MX3SWT-A1-0000-000AE7 vs ASMT-QYBC-NGJEE |
ASMT-QYBB-NBCEE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NBCEE |
ASMT-QYBB-NBEDE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | MX3SWT-A1-0000-000AE7 vs ASMT-QYBB-NBEDE |