Part Details for MX5KP10CA by Microchip Technology Inc
Overview of MX5KP10CA by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX5KP10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX5KP10CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.7800 / $36.5100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX5KP10CA
MX5KP10CA CAD Models
MX5KP10CA Part Data Attributes
|
MX5KP10CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX5KP10CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX5KP10CA
This table gives cross-reference parts and alternative options found for MX5KP10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX5KP10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX5KP10CA | Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN | Microsemi Corporation | MX5KP10CA vs MX5KP10CA |
MX5KP10CAE3 | Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | MX5KP10CA vs MX5KP10CAE3 |
MX5KP10CATR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MX5KP10CA vs MX5KP10CATR |
MX5KP10CATRE3 | Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | Microsemi Corporation | MX5KP10CA vs MX5KP10CATRE3 |
MX5KP10CA/TR | Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MX5KP10CA vs MX5KP10CA/TR |