Part Details for MX674AJEPI by Maxim Integrated Products
Overview of MX674AJEPI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX674AJEPI
MX674AJEPI CAD Models
MX674AJEPI Part Data Attributes
|
MX674AJEPI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX674AJEPI
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX674AJEPI
This table gives cross-reference parts and alternative options found for MX674AJEPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AJEPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN674AT/B | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | MX674AJEPI vs MN674AT/B |
5962-9169003MXA | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AJEPI vs 5962-9169003MXA |
HI3-674ALN-5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | MX674AJEPI vs HI3-674ALN-5 |
SP674AT/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | MX674AJEPI vs SP674AT/883 |
HI1-674AUD/883 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, SIDEBRAZED, DIP-28 | Intersil Corporation | MX674AJEPI vs HI1-674AUD/883 |
MX674AJEPI+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AJEPI vs MX674AJEPI+ |
MX674ALEPI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX674AJEPI vs MX674ALEPI-T |
SPT674BCJ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | MX674AJEPI vs SPT674BCJ |
AD674BBD | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AJEPI vs AD674BBD |
MX674AJEPI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MX674AJEPI vs MX674AJEPI+ |