Part Details for MX6AWT-A1-0000-000AE6 by Cree, Inc.
Overview of MX6AWT-A1-0000-000AE6 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MX6AWT-A1-0000-000AE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6492
|
Newark | Led, Hb, Warm White, 87.4Lm, Product Range:Xlamp Mx-6 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:87.4Lm, Cct:3500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Forward Current @ Test:300Ma Rohs Compliant: Yes |Cree Led MX6AWT-A1-0000-000AE6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9130 | Buy Now |
DISTI #
25R8206
|
Newark | Led, Hb, Warm White, 87.4Lm, Product Range:Xlamp Mx-6 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:87.4Lm, Cct:3500K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.7V, Forward Current @ Test:300Ma Rohs Compliant: Yes |Cree Led MX6AWT-A1-0000-000AE6 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 / $0.9640 | Buy Now |
DISTI #
MX6AWT-A1-0000-000AE6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1400 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
MX6AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6087 / $0.6838 | Buy Now |
DISTI #
941-MX6AWTA1000AE6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX6AWT-A1-000-000AE6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.7500 | Buy Now |
Part Details for MX6AWT-A1-0000-000AE6
MX6AWT-A1-0000-000AE6 CAD Models
MX6AWT-A1-0000-000AE6 Part Data Attributes
|
MX6AWT-A1-0000-000AE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-0000-000AE6
Cree, Inc.
Single Color LED, Warm White, 4.65mm, ROHS AND REACH COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 4.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 6.25 mm | |
Viewing Angle | 120 deg |