Part Details for MX6AWT-A1-R250-0009E5 by Cree, Inc.
Overview of MX6AWT-A1-R250-0009E5 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for MX6AWT-A1-R250-0009E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX6AWT-A1-R250-0009E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1550 | Buy Now |
DISTI #
941-MX6AWTA1R25009E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now |
Part Details for MX6AWT-A1-R250-0009E5
MX6AWT-A1-R250-0009E5 CAD Models
MX6AWT-A1-R250-0009E5 Part Data Attributes
|
MX6AWT-A1-R250-0009E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-R250-0009E5
Cree, Inc.
LED XLAMP NEUTRAL WHT 4000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |