MX6AWT-A1-R250-000BA4
Cree, Inc.
Description: LED XLAMP NEUTRAL WHT 4000K 2SMD

Overview of MX6AWT-A1-R250-000BA4 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5356AC-FQ033JR-25.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5155AE-FK033JR-25.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SIT5356AI-FQ033JR-25.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for MX6AWT-A1-R250-000BA4 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # MX6AWT-A1-R250-000BA4-ND
DigiKey LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $1.1550
$1.1550 Buy Now
DISTI # 941-MX6AWTA1R2500BA4
Mouser Electronics High Power LEDs - White White 4000 K 80-CRI, XLamp MX6AWT RoHS: Compliant 0
Order Now

CAD Models for MX6AWT-A1-R250-000BA4 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX6AWT-A1-R250-000BA4 by Cree, Inc.

MX6AWT-A1-R250-000BA4
Cree, Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.41.00.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. MX6AWT-A1-R250-000BA4
    Cree, Inc.
    LED XLAMP NEUTRAL WHT 4000K 2SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX6AWT-A1-R250-000BA4 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX6AWT-A1-R250-000BA4 by Cree, Inc.

Select Manufacturer
Which Manufacturer of MX6AWT-A1-R250-000BA4 would you like to use for your alert(s)?
  • Please alert me when MX6AWT-A1-R250-000BA4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX6AWT-A1-R250-000BA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX6AWT-A1-R250-000BA4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX6AWT-A1-R250-000BA4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX6AWT-A1-R250-000BA4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX6AWT-A1-R250-000BA4 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: