Part Details for MX6AWT-A1-R250-000CE3 by Cree, Inc.
Overview of MX6AWT-A1-R250-000CE3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX6AWT-A1-R250-000CE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3683
|
Newark | Led, High Brightness, Cool White, 114Lm, Product Range:Xlamp Mx-6 Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:107Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:3.3V, Forward Voltage:3.3V Rohs Compliant: Yes |Cree Led MX6AWT-A1-R250-000CE3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
MX6AWT-A1-R250-000CE3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$0.8900 / $1.3400 | Buy Now |
DISTI #
MX6AWT-A1-R250-000
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6888 / $0.8232 | Buy Now |
DISTI #
941-MX6AWTA1R2500CE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX6AWT-A1-R25-000CE3
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0400 | Buy Now |
Part Details for MX6AWT-A1-R250-000CE3
MX6AWT-A1-R250-000CE3 CAD Models
MX6AWT-A1-R250-000CE3 Part Data Attributes
|
MX6AWT-A1-R250-000CE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-R250-000CE3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |