Part Details for MX7523KN+ by Analog Devices Inc
Overview of MX7523KN+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MX7523KN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7523KN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC RoHS: Compliant | 72 |
|
$9.4500 / $11.5400 | Buy Now |
|
Analog Devices Inc | CMOS, 8-Bit Multiplying DAC Min Qty: 1 Package Multiple: 1 | 2371 |
|
$6.3500 / $7.3400 | Buy Now |
DISTI #
3915442
|
Farnell | DA CONVERTER, 8BIT, PDIP, PARALLEL RoHS: Compliant Min Qty: 25 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$10.4132 | Buy Now |
Part Details for MX7523KN+
MX7523KN+ CAD Models
MX7523KN+ Part Data Attributes
|
MX7523KN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7523KN+
Analog Devices Inc
CMOS, 8-Bit Multiplying DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1987-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 0.2 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7523KN+
This table gives cross-reference parts and alternative options found for MX7523KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7523KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7523KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | Harris Semiconductor | MX7523KN+ vs AD7523KN |
AD7523KN | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | MX7523KN+ vs AD7523KN |
AD7523KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.2us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7523KN+ vs AD7523KN |