Part Details for MX7528KEQP+ by Analog Devices Inc
Overview of MX7528KEQP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7528KEQP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7528KEQP
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Dual, Buffered, 8-Bit Multiplying DAC RoHS: Compliant | 6 |
|
$14.4900 / $20.2600 | Buy Now |
|
Analog Devices Inc | CMOS, Dual, Buffered, 8-Bit Mu Min Qty: 1 Package Multiple: 1 | 4507 |
|
$12.1300 / $14.0400 | Buy Now |
|
Ameya Holding Limited | CMOS, Dual, Buffered, 8-Bit Multiplying DAC | 4507 |
|
RFQ | |
DISTI #
3915452
|
Farnell | DA CONVERTER, 8BIT, PLCC, PARALLEL RoHS: Compliant Min Qty: 49 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$17.7454 | Buy Now |
Part Details for MX7528KEQP+
MX7528KEQP+ CAD Models
MX7528KEQP+ Part Data Attributes:
|
MX7528KEQP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7528KEQP+
Analog Devices Inc
CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-PLCC-N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PLCC-N/A | |
Package Description | 0.353 X 0.353 INCH, ROHS COMPLIANT, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for MX7528KEQP+
This table gives cross-reference parts and alternative options found for MX7528KEQP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528KEQP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528KEQP+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20, 0.353 X 0.353 INCH, ROHS COMPLIANT, PLASTIC, LCC-20 | Maxim Integrated Products | MX7528KEQP+ vs MX7528KEQP+ |
MX7528KEQP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20, 0.353 X 0.353 INCH, ROHS COMPLIANT, PLASTIC, LCC-20 | Maxim Integrated Products | MX7528KEQP+ vs MX7528KEQP+T |
MX7528KEQP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20, 0.453 X 0.453 INCH, PLASTIC, LCC-20 | Maxim Integrated Products | MX7528KEQP+ vs MX7528KEQP |