Part Details for MX7533KN by Maxim Integrated Products
Overview of MX7533KN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MX7533KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 77 |
|
$21.9300 / $25.8000 | Buy Now |
Part Details for MX7533KN
MX7533KN CAD Models
MX7533KN Part Data Attributes
|
MX7533KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7533KN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7533KN
This table gives cross-reference parts and alternative options found for MX7533KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533TQ/883B | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 10-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533KN vs AD7533TQ/883B |
AD7533KNZ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533KN vs AD7533KNZ |
AD7533KN | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | MX7533KN vs AD7533KN |
PM7533FQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MX7533KN vs PM7533FQ |
AD7533TQ/883B | D/A Converter, | Raytheon Semiconductor | MX7533KN vs AD7533TQ/883B |
MX7533BD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7533KN vs MX7533BD |
PM7533BQ/883 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | MX7533KN vs PM7533BQ/883 |
MP7533KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16 | Exar Corporation | MX7533KN vs MP7533KN |
MP7533KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, | Micro Power Systems | MX7533KN vs MP7533KN |
MP7533TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | MX7533KN vs MP7533TD |