Datasheets
MX7534KP+T by:

Microprocessor-Compatible, 14-Bit DACs, 20-PLCC-N/A, 20 Pins, 0 to 70C

Part Details for MX7534KP+T by Analog Devices Inc

Overview of MX7534KP+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MX7534KP+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MX7534KPT
Mouser Electronics Digital to Analog Converters - DAC Microprocessor-Compatible, 14-Bit DACs RoHS: Compliant 0
  • 1,000 $48.0900
$48.0900 Order Now
Analog Devices Inc Microprocessor-Compatible, 14- Min Qty: 1000 Package Multiple: 1 0
  • 1,000 $48.1013
$48.1013 Buy Now

Part Details for MX7534KP+T

MX7534KP+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX7534KP+T Part Data Attributes

MX7534KP+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MX7534KP+T Analog Devices Inc Microprocessor-Compatible, 14-Bit DACs, 20-PLCC-N/A, 20 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 20-PLCC-N/A
Pin Count 20
Manufacturer Package Code 20-PLCC-N/A
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm
Linearity Error-Max (EL) 0.0061%
Moisture Sensitivity Level 1
Number of Bits 14
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Settling Time-Max 1.5 µs
Settling Time-Nom (tstl) 0.8 µs
Supply Current-Max 3 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.965 mm

Alternate Parts for MX7534KP+T

This table gives cross-reference parts and alternative options found for MX7534KP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7534KP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX7534KP-T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP-T
MX7534KP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP
AD7534KP IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter Analog Devices Inc MX7534KP+T vs AD7534KP
MX7534KP+T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP+T
AD7534KPZ PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20 Analog Devices Inc MX7534KP+T vs AD7534KPZ
MX7534KP+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP+
MX7534KP+ Microprocessor-Compatible, 14-Bit DACs, 20-PLCC-N/A, 20 Pins, 0 to 70C Analog Devices Inc MX7534KP+T vs MX7534KP+
Part Number Description Manufacturer Compare
MX7543JP D/A Converter, 1 Func, Serial Input Loading, PQCC20, 0.453 X 0.453 INCH, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7543JP
MX7543JP-T D/A Converter, 1 Func, Serial Input Loading, PQCC20, 0.453 X 0.453 INCH, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7543JP-T
MP7543KP D/A Converter, 1 Func, Serial Input Loading, PQCC20, PLASTIC, LCC-20 Exar Corporation MX7534KP+T vs MP7543KP
AD7534JPZ-REEL PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20 Analog Devices Inc MX7534KP+T vs AD7534JPZ-REEL
MX7534KP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP
MP7543KP D/A Converter, 1 Func, Serial Input Loading, PQCC20, Micro Power Systems MX7534KP+T vs MP7543KP
AD7534KP IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter Analog Devices Inc MX7534KP+T vs AD7534KP
MX7534KP+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 Maxim Integrated Products MX7534KP+T vs MX7534KP+
AD7534JP IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter Analog Devices Inc MX7534KP+T vs AD7534JP
MX7534KP+ Microprocessor-Compatible, 14-Bit DACs, 20-PLCC-N/A, 20 Pins, 0 to 70C Analog Devices Inc MX7534KP+T vs MX7534KP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7534KP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7534KP+T by Analog Devices Inc

  • Please alert me when MX7534KP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX7534KP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7534KP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX7534KP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7534KP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7534KP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: