Part Details for MX7541AKCWN by Maxim Integrated Products
Overview of MX7541AKCWN by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7541AKCWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7541AKCWN-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
729 In Stock |
|
$8.8200 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 18 Pin, SOP | 145 |
|
$6.8130 / $11.3550 | Buy Now |
|
Rochester Electronics | MX7541 CMOS 12-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 729 |
|
$7.5700 / $8.9100 | Buy Now |
Part Details for MX7541AKCWN
MX7541AKCWN CAD Models
MX7541AKCWN Part Data Attributes
|
MX7541AKCWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541AKCWN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AB, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7541AKCWN
This table gives cross-reference parts and alternative options found for MX7541AKCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AKCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AKEWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MX7541AKCWN vs MX7541AKEWN |
MX7541KEWN | D/A Converter | Maxim Integrated Products | MX7541AKCWN vs MX7541KEWN |
MP7541AKS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, | Micro Power Systems | MX7541AKCWN vs MP7541AKS |
LTC7541ABSW | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | MX7541AKCWN vs LTC7541ABSW |
HS7541ABS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | API Technologies Corp EIS (RETIRED) | MX7541AKCWN vs HS7541ABS |
AD7541AKR | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | MX7541AKCWN vs AD7541AKR |
MX7541KCWN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Maxim Integrated Products | MX7541AKCWN vs MX7541KCWN+ |
MX7541AKEWN+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOP-18 | Maxim Integrated Products | MX7541AKCWN vs MX7541AKEWN+T |
AD7541AKRZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | Rochester Electronics LLC | MX7541AKCWN vs AD7541AKRZ |
LTC7541AKSW | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | MX7541AKCWN vs LTC7541AKSW |