Part Details for MX7824TQ by Maxim Integrated Products
Overview of MX7824TQ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7824TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MX7824 CMOS, High-Speed, 8-Bit ADC With Multiplexer ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3 |
|
$29.0100 / $34.1300 | Buy Now |
Part Details for MX7824TQ
MX7824TQ CAD Models
MX7824TQ Part Data Attributes
|
MX7824TQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7824TQ
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24(UNSPEC) | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MX7824TQ
This table gives cross-reference parts and alternative options found for MX7824TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7824TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7824UQ/883 | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, SKINNY, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | MX7824TQ vs AD7824UQ/883 |
5962-8876401LX | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7824TQ vs 5962-8876401LX |
5962-8876401LA | 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | MX7824TQ vs 5962-8876401LA |
ADC08064BIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MX7824TQ vs ADC08064BIJ |
ADC08064CIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MX7824TQ vs ADC08064CIJ |
5962-8876401LC | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7824TQ vs 5962-8876401LC |
AD7824LN | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | Analog Devices Inc | MX7824TQ vs AD7824LN |
AD7824KN | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7824TQ vs AD7824KN |
AD7824TQ/883B | 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, HERMETIC SEALED, CERDIP-24 | Analog Devices Inc | MX7824TQ vs AD7824TQ/883B |
MX7824CQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7824TQ vs MX7824CQ |