There are no models available for this part yet.
Overview of MX7837BR+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MX7837BR+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MX7837BR+-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
212 In Stock |
|
$26.9000 / $42.7700 | Buy Now |
CAD Models for MX7837BR+ by Maxim Integrated Products
Part Data Attributes for MX7837BR+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MX7837BR+
This table gives cross-reference parts and alternative options found for MX7837BR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837BR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7837BR+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837BR+ vs MX7837BR+T |
MX7837BR+ | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MX7837BR+ vs MX7837BR+ |
MX7837BR-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837BR+ vs MX7837BR-T |
MX7837KR | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837BR+ vs MX7837KR |
MX7837KR+ | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7837BR+ vs MX7837KR+ |
MX7837KR+T | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7837BR+ vs MX7837KR+T |