MX7837JN+
Description: Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, 0 to 70C

Overview of MX7837JN+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MX7837JN+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y6707
Newark Dac, 12Bit, Dual, Dip-24, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Dip, No. Of Pins:24Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Analog Devices MX7837JN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MX7837JN
Mouser Electronics Digital to Analog Converters - DAC Complete, Dual, 12-Bit Multiplying DAC w RoHS: Compliant 31
  • 1 $39.8000
  • 10 $31.5400
  • 30 $31.2700
  • 60 $27.7700
  • 105 $27.5200
$27.5200 / $39.8000 Buy Now
Analog Devices Inc Complete, Dual, 12-Bit Multipl Package Multiple: 1 383
  • 1 $43.5800
  • 10 $33.3220
  • 25 $30.6992
  • 100 $27.7760
  • 250 $27.5250
  • 1,000 $25.7000
$25.7000 / $43.5800 Buy Now

CAD Models for MX7837JN+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MX7837JN+ by Analog Devices Inc

MX7837JN+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-PDIP-300_MIL
Package Description
PLASTIC, DIP-24
Pin Count
24
Manufacturer Package Code
24-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1993-07-01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.75 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-12 V
Number of Bits
12
Number of Functions
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
4 µs
Supply Current-Max
10 mA
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. MX7837JN+
    Analog Devices Inc
    Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
    VS

Alternate Parts for MX7837JN+

This table gives cross-reference parts and alternative options found for MX7837JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7837SQ LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs AD7837SQ
MX7837JN+ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837JN+
MX7837AN+ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837AN+
AD7837ANZ LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs AD7837ANZ
MX7837AQ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24 Maxim Integrated Products MX7837JN+ vs MX7837AQ
MX7837SQ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24 Maxim Integrated Products MX7837JN+ vs MX7837SQ
MX7837JN-T D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837JN-T
5962-9451801MLA LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs 5962-9451801MLA
Part Number Description Manufacturer Compare
MX7837KN+ Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MX7837JN+ vs MX7837KN+
AD7837BN LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs AD7837BN
MX7837AN+ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837AN+
MX7837TQ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24 Maxim Integrated Products MX7837JN+ vs MX7837TQ
MX7837KN+ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837KN+
AD7837SQ LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs AD7837SQ
AD7837ANZ LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure Analog Devices Inc MX7837JN+ vs AD7837ANZ
5962-9451801MLA D/A Converter, 2 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency MX7837JN+ vs 5962-9451801MLA
MX7837BN D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837BN
MX7837JN+ D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MX7837JN+ vs MX7837JN+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7837JN+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7837JN+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MX7837JN+ would you like to use for your alert(s)?
  • Please alert me when MX7837JN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX7837JN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7837JN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX7837JN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7837JN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7837JN+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: