There are no models available for this part yet.
Overview of MX7837JR by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MX7837JR by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DUAL, PARALLEL, 8 BITS INPUT LOADING, 4US SETTLING TIME, 12-BIT DAC, PDSO24 | 6 |
|
$12.3750 / $16.5000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 29 |
|
RFQ |
CAD Models for MX7837JR by Maxim Integrated Products
Part Data Attributes for MX7837JR by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MX7837JR
This table gives cross-reference parts and alternative options found for MX7837JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7837JR-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837JR vs MX7837JR-T |
MX7837AR+ | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MX7837JR vs MX7837AR+ |
MX7837AR+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837JR vs MX7837AR+ |
MX7837AR-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837JR vs MX7837AR-T |
MX7837JR+T | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7837JR vs MX7837JR+T |
MX7837AR+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837JR vs MX7837AR+T |
MX7837AR | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDSO24, PLASTIC, SOP-24 | Maxim Integrated Products | MX7837JR vs MX7837AR |
Related Parts for MX7837JR
-
PIC16F882-I/SSMicrocontrollers
-
AD7837ARZDigital to Analog Converters
-
SI8420AB-D-ISOther Analog ICs
-
ICE3AR4780JZSwitching Regulator or Controllers
-
MXL1013DS8Operational Amplifiers
-
ADA4932-2YCPZLine Driver or Receivers
-
NJW4184U2-33ALinear Regulator ICs
-
STP12NK30ZPower Field-Effect Transistors
-
XC3S500E-5PQG208CField Programmable Gate Arrays