Part Details for MX7845JP+T by Analog Devices Inc
Overview of MX7845JP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MX7845JP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7845JP+T
|
Mouser Electronics | Digital to Analog Converters - DAC Complete, 12-Bit Multiplying DAC RoHS: Compliant | 0 |
|
$14.0400 | Order Now |
|
Analog Devices Inc | Complete, 12-Bit Multiplying D Min Qty: 500 Package Multiple: 1 | 0 |
|
$10.0800 / $12.6000 | Buy Now |
Part Details for MX7845JP+T
MX7845JP+T CAD Models
MX7845JP+T Part Data Attributes
|
MX7845JP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7845JP+T
Analog Devices Inc
Complete, 12-Bit Multiplying DAC, 28-PLCC-N/A, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-PLCC-N/A | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PLCC-N/A | |
Date Of Intro | 1991-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.506 mm |
Alternate Parts for MX7845JP+T
This table gives cross-reference parts and alternative options found for MX7845JP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7845JP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7845JP-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP+T vs MX7845JP-T |
MX7845JP+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP+T vs MX7845JP+ |
MX7845JP+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP+T vs MX7845JP+T |