Part Details for MXA8-PW27-0000 by Lumileds
Overview of MXA8-PW27-0000 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXA8-PW27-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1092-1-ND
|
DigiKey | LED LUXEON WARM WHITE 2700K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4883 In Stock |
|
$0.0919 / $0.4600 | Buy Now |
DISTI #
997-MXA8PW27
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 80-CRI, LUXEON 3535L RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
|
Future Electronics | 3535L 2700K 44 Lumens 80 CRI 200 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1400 / $0.1460 | Buy Now |
DISTI #
MXA8-PW27-0000
|
Avnet Silica | LED Uni-Color White 44lm 2700K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW27-0000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MXA8-PW27-0000
|
Avnet Silica | LED Uni-Color White 44lm 2700K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW27-0000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MXA8-PW27-0000
MXA8-PW27-0000 CAD Models
MXA8-PW27-0000 Part Data Attributes
|
MXA8-PW27-0000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
MXA8-PW27-0000
Lumileds
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 115 deg |
Alternate Parts for MXA8-PW27-0000
This table gives cross-reference parts and alternative options found for MXA8-PW27-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA8-PW27-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA8-PW35-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA8-PW35-S001 |
MXA8-PW50-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA8-PW50-0000 |
MXA8-PW30-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA8-PW30-0000 |
MXA9-PW27-9000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA9-PW27-9000 |
MXA8-PW22-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA8-PW22-S001 |
MXA8-PW65-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA8-PW65-S001 |
MXA9-PW40-S111 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA9-PW40-S111 |
MXA7-PW50-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA7-PW50-S001 |
MXA9-PW30-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA9-PW30-0000 |
MXA7-PW57-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW27-0000 vs MXA7-PW57-0000 |