Part Details for MXA9-PW27-S111 by Lumileds
Overview of MXA9-PW27-S111 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MXA9-PW27-S111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1530-2-ND
|
DigiKey | LED LUXEON WARM WHITE 2700K 2SMD Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1454 | Buy Now |
DISTI #
897-MXA9-PW27-S111
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3535L RoHS: Compliant | 0 |
|
$0.1200 / $0.5500 | Order Now |
|
Bristol Electronics | 4450 |
|
RFQ | ||
|
Quest Components | 3560 |
|
$0.1920 / $0.9600 | Buy Now |
Part Details for MXA9-PW27-S111
MXA9-PW27-S111 CAD Models
MXA9-PW27-S111 Part Data Attributes:
|
MXA9-PW27-S111
Lumileds
Buy Now
Datasheet
|
Compare Parts:
MXA9-PW27-S111
Lumileds
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 115 deg |
Alternate Parts for MXA9-PW27-S111
This table gives cross-reference parts and alternative options found for MXA9-PW27-S111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA9-PW27-S111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA8-PW27-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW27-S001 |
MXA7-PW50-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA7-PW50-0000 |
MXA8-PW22-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW22-S001 |
MXA7-PW50-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA7-PW50-S001 |
MXA8-PW40-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW40-S001 |
MXA8-PW57-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW57-0000 |
MXA9-PW27-9000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA9-PW27-9000 |
MXA8-PW25-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW25-S001 |
MXA8-PW57-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA8-PW57-S001 |
MXA9-PW27-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-S111 vs MXA9-PW27-0000 |