There are no models available for this part yet.
Overview of MXL15KP160A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MXL15KP160A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MXL15KP160A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.0000 / $51.0100 | Buy Now | |
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for MXL15KP160A by Microchip Technology Inc
Part Data Attributes for MXL15KP160A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
178 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AR
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
160 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MXL15KP160A
This table gives cross-reference parts and alternative options found for MXL15KP160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL15KP160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL15KP160AE3TR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP160A vs MXL15KP160AE3TR |
MXL15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP160A vs MXL15KP160A |
MXL15KP160ATR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXL15KP160A vs MXL15KP160ATR |
Related Parts for MXL15KP160A
-
MXL15KP150CATransient Suppressors
-
MUR115GRectifier Diodes
-
MQ3Electric Fuses
-
MXL1013MJ8Operational Amplifiers
-
MX2N4091Small Signal Field-Effect Transistors
-
MX6SWT-H1-0000-000DE5Visible LEDs
-
MX7828KNAnalog to Digital Converters
-
MX25L25645GXDI-08GFlash Memories
-
MX7248JNDigital to Analog Converters