Part Details for MXLCE13A/TR by Microchip Technology Inc
Overview of MXLCE13A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLCE13A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7652
|
Newark | Low Cap Tvs 13V 5% 1500W Uni 100Pf 5A Rohs Compliant: Yes |Microchip MXLCE13A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $21.7600 | Buy Now |
DISTI #
150-MXLCE13A/TR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC CASE-1 Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.7600 | Buy Now |
DISTI #
MXLCE13A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MXLCE13A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.9200 / $23.4300 | Buy Now |
DISTI #
494-MXLCE13A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ 5A RoHS: Not Compliant | 0 |
|
$21.7600 | Order Now |
DISTI #
MXLCE13A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.7500 / $23.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.7700 / $43.5000 | Buy Now | |
DISTI #
MXLCE13A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MXLCE13A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.9200 / $23.4300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.4000 / $23.9000 | Buy Now |
|
Master Electronics | 0 |
|
$20.7700 / $43.5000 | Buy Now |