Datasheets
MXLCE30A/TR by:

Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for MXLCE30A/TR by Microchip Technology Inc

Overview of MXLCE30A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXLCE30A/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ7655
Newark Low Cap Tvs 30V 5% 1500W Uni 100Pf 5A Rohs Compliant: Yes |Microchip MXLCE30A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $26.0900
  • 500 $25.0800
$25.0800 / $26.0900 Buy Now
DISTI # 150-MXLCE30A/TR-ND
DigiKey TVS DIODE 30VWM 48.4VC CASE-1 Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $26.0901
$26.0901 Buy Now
DISTI # MXLCE30A/TR
Avnet Americas Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MXLCE30A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $28.1000
  • 100 $26.0900
  • 500 $25.0800
$25.0800 / $28.1000 Buy Now
DISTI # 494-MXLCE30A/TR
Mouser Electronics ESD Suppressors / TVS Diodes Low Cap TVS 30V 5% 1500W uni 100pF RoHS: Compliant 0
  • 100 $26.0900
$26.0900 Order Now
DISTI # MXLCE30A/TR
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $28.1000
  • 100 $26.0900
  • 500 $25.0800
  • 1,000 $23.6800
$23.6800 / $28.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 0
  • 100 $26.0800
$26.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $52.2100
  • 50 $32.1300
  • 75 $25.4300
  • 100 $24.9300
$24.9300 / $52.2100 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 0
  • 1 $28.6900
  • 100 $26.4200
  • 500 $25.1000
  • 800 $24.4900
$24.4900 / $28.6900 Buy Now
DISTI # MXLCE30A/TR
EBV Elektronik (Alt: MXLCE30A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $52.2100
  • 50 $32.1300
  • 75 $25.4300
  • 100 $24.9300
$24.9300 / $52.2100 Buy Now

Part Details for MXLCE30A/TR

MXLCE30A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXLCE30A/TR Part Data Attributes

MXLCE30A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXLCE30A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, CASE 1, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Breakdown Voltage-Nom 35.05 V
Case Connection ISOLATED
Clamping Voltage-Max 48.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLCE30A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLCE30A/TR by Microchip Technology Inc

  • Please alert me when MXLCE30A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXLCE30A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLCE30A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXLCE30A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLCE30A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLCE30A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: