Part Details for MXLPLAD130KP275CAE3 by Microchip Technology Inc
Overview of MXLPLAD130KP275CAE3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLPLAD130KP275CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXLPLAD130KP275CAE
|
Avnet Americas | Diode TVS Single Bi-Direction 445V 130kW 2-Pin - Bag (Alt: MXLPLAD130KP275CAE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
MXLPLAD130KP275CAE
|
Avnet Americas | Diode TVS Single Bi-Direction 445V 130kW 2-Pin - Bag (Alt: MXLPLAD130KP275CAE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for MXLPLAD130KP275CAE3
MXLPLAD130KP275CAE3 CAD Models
MXLPLAD130KP275CAE3 Part Data Attributes:
|
MXLPLAD130KP275CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD130KP275CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1300001 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 250 W | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXLPLAD130KP275CAE3
This table gives cross-reference parts and alternative options found for MXLPLAD130KP275CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD130KP275CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD130KP275CA | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD130KP275CAE3 vs MPLAD130KP275CA |
MAPLAD130KP275CA | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD130KP275CAE3 vs MAPLAD130KP275CA |
MXPLAD130KP275CAE3 | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD130KP275CAE3 vs MXPLAD130KP275CAE3 |
MXLPLAD130KP275CA | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD130KP275CAE3 vs MXLPLAD130KP275CA |
MAPLAD130KP275CAE3 | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD130KP275CAE3 vs MAPLAD130KP275CAE3 |