Part Details for MXLPLAD18KP100A by Microchip Technology Inc
Overview of MXLPLAD18KP100A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLPLAD18KP100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXLPLAD18KP100A-ND
|
DigiKey | TVS DIODE 100VWM 162VC PLAD Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MXLPLAD18KP100A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$39.8400 / $47.2800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXLPLAD18KP100A
MXLPLAD18KP100A CAD Models
MXLPLAD18KP100A Part Data Attributes:
|
MXLPLAD18KP100A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD18KP100A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 18000W, 100V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXLPLAD18KP100A
This table gives cross-reference parts and alternative options found for MXLPLAD18KP100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD18KP100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD18KP100AE3 | Trans Voltage Suppressor Diode, 18000W, 100V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD18KP100A vs MAPLAD18KP100AE3 |
MXPLAD18KP100AE3 | Trans Voltage Suppressor Diode, 18000W, 100V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD18KP100A vs MXPLAD18KP100AE3 |
MXLPLAD18KP100AE3 | Trans Voltage Suppressor Diode, 18000W, 100V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD18KP100A vs MXLPLAD18KP100AE3 |
MAPLAD18KP100A | Trans Voltage Suppressor Diode, 18000W, 100V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD18KP100A vs MAPLAD18KP100A |