Datasheets
MXLSMCJ40A by:

Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Part Details for MXLSMCJ40A by Microchip Technology Inc

Overview of MXLSMCJ40A by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MXLSMCJ40A

Part # Distributor Description Stock Price Buy
DISTI # 1086-12137-ND
DigiKey TVS DIODE 40VWM 64.5VC DO214AB Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MXLSMCJ40A
Microchip Technology Inc Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.1100
  • 100 $9.3900
  • 500 $9.0400
  • 1,000 $8.5300
$8.5300 / $10.1100 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

Part Details for MXLSMCJ40A

MXLSMCJ40A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXLSMCJ40A Part Data Attributes

MXLSMCJ40A Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXLSMCJ40A Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMCJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 49.1 V
Breakdown Voltage-Min 44.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXLSMCJ40A

This table gives cross-reference parts and alternative options found for MXLSMCJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMCJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MASMCJ40AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MASMCJ40AE3
MSMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MSMCJ40A
MSMCJ40AE3/TR Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MSMCJ40AE3/TR
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Continental Device India Ltd MXLSMCJ40A vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, YAGEO Corporation MXLSMCJ40A vs SMCJ40A
MXLSMCJ40AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MXLSMCJ40AE3
SMCJ40AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs SMCJ40AE3/TR13
Part Number Description Manufacturer Compare
SMCJ40A Trans Voltage Suppressor Diode, YAGEO Corporation MXLSMCJ40A vs SMCJ40A
MASMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MASMCJ40A
SMCJ40AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs SMCJ40AE3/TR13
MXLSMCJ40AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MXLSMCJ40AE3
MASMCJ40AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MASMCJ40AE3
MSMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MSMCJ40A
MSMCJ40AE3/TR Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ40A vs MSMCJ40AE3/TR

MXLSMCJ40A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLSMCJ40A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLSMCJ40A by Microchip Technology Inc

  • Please alert me when MXLSMCJ40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXLSMCJ40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLSMCJ40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXLSMCJ40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLSMCJ40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLSMCJ40A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: