Datasheets
MXLSMCJ5.0A/TR by:

Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Part Details for MXLSMCJ5.0A/TR by Microchip Technology Inc

Overview of MXLSMCJ5.0A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXLSMCJ5.0A/TR

Part # Distributor Description Stock Price Buy
DISTI # 36AJ0501
Newark Tvs 5V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MXLSMCJ5.0A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.5600
  • 500 $9.1800
$9.1800 / $9.5600 Buy Now
DISTI # MXLSMCJ5.0A/TRMS-ND
DigiKey TVS DIODE 5VWM 9.2VC SMCJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $9.5601
$9.5601 Buy Now
DISTI # MXLSMCJ5.0A/TR
Avnet Americas Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXLSMCJ5.0A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $10.3000
  • 100 $9.5600
  • 500 $9.1800
$9.1800 / $10.3000 Buy Now
DISTI # 494-MXLSMCJ5.0A/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 5V 5% 1500W uni RoHS: Not Compliant 0
  • 100 $9.5600
$9.5600 Order Now
DISTI # MXLSMCJ5.0A/TR
Microchip Technology Inc Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.3000
  • 100 $9.5600
  • 500 $9.1800
  • 1,000 $8.6700
$8.6700 / $10.3000 Buy Now
Onlinecomponents.com   0
  • 25 $14.6800
  • 50 $11.0100
  • 75 $10.2800
  • 100 $10.0700
$10.0700 / $14.6800 Buy Now
DISTI # MXLSMCJ5.0A/TR
Avnet Americas Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXLSMCJ5.0A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $10.3000
  • 100 $9.5600
  • 500 $9.1800
$9.1800 / $10.3000 Buy Now
DISTI # MXLSMCJ5.0A/TR
Avnet Americas Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXLSMCJ5.0A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $10.3000
  • 100 $9.5600
  • 500 $9.1800
$9.1800 / $10.3000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 34 Package Multiple: 1 0
  • 1 $10.7900
  • 100 $9.7900
  • 500 $9.1700
  • 1,000 $8.9500
$8.9500 / $10.7900 Buy Now
Master Electronics   0
  • 25 $14.6800
  • 50 $11.0100
  • 75 $10.2800
  • 100 $10.0700
$10.0700 / $14.6800 Buy Now

Part Details for MXLSMCJ5.0A/TR

MXLSMCJ5.0A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXLSMCJ5.0A/TR Part Data Attributes

MXLSMCJ5.0A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXLSMCJ5.0A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMCJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 7 V
Breakdown Voltage-Min 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXLSMCJ5.0A/TR

This table gives cross-reference parts and alternative options found for MXLSMCJ5.0A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMCJ5.0A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMCJ5.0AE3 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MXSMCJ5.0AE3
SMCJ5.0AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs SMCJ5.0AE3/TR13
SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Continental Device India Ltd MXLSMCJ5.0A/TR vs SMCJ5.0A
MSMCJ5.0AE3 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MSMCJ5.0AE3
MSMCJ5.0AE3/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MSMCJ5.0AE3/TR
MASMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MASMCJ5.0A
MXLSMCJ5.0AE3 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MXLSMCJ5.0AE3
1.5SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Viking Tech Corp MXLSMCJ5.0A/TR vs 1.5SMCJ5.0A
MSMCJ5.0A/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MSMCJ5.0A/TR
MASMCJ5.0AE3/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MASMCJ5.0AE3/TR
Part Number Description Manufacturer Compare
MASMCJ5.0AE3/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MASMCJ5.0AE3/TR
SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Continental Device India Ltd MXLSMCJ5.0A/TR vs SMCJ5.0A
SMCJ5.0AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs SMCJ5.0AE3/TR13
MSMCJ5.0A/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MSMCJ5.0A/TR
MXLSMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MXLSMCJ5.0A
MXSMCJ5.0A/TR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MXSMCJ5.0A/TR
1.5SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp MXLSMCJ5.0A/TR vs 1.5SMCJ5.0A
SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXLSMCJ5.0A/TR vs SMCJ5.0A
MXLSMCJ5.0AE3 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCJ5.0A/TR vs MXLSMCJ5.0AE3
1.5SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Viking Tech Corp MXLSMCJ5.0A/TR vs 1.5SMCJ5.0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLSMCJ5.0A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLSMCJ5.0A/TR by Microchip Technology Inc

  • Please alert me when MXLSMCJ5.0A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXLSMCJ5.0A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLSMCJ5.0A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXLSMCJ5.0A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLSMCJ5.0A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLSMCJ5.0A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: