There are no models available for this part yet.
Overview of MXLSMCJ8.0CA/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MXLSMCJ8.0CA/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0504
|
Newark | Tvs 8V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MXLSMCJ8.0CA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $10.2000 | Buy Now | |
DISTI #
MXLSMCJ8.0CA/TRMS-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SMCJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2001 | Buy Now | |
DISTI #
MXLSMCJ8.0CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXLSMCJ8.0CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$10.2000 / $10.9900 | Buy Now | |
DISTI #
494-MXLSMCJ8.0CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$10.2000 | Order Now | |
DISTI #
MXLSMCJ8.0CA/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2700 / $10.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $10.0400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.5700 / $11.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.3500 / $10.0400 | Buy Now |
CAD Models for MXLSMCJ8.0CA/TR by Microchip Technology Inc
Part Data Attributes for MXLSMCJ8.0CA/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, SMCJ, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
9.83 V
|
Breakdown Voltage-Min
|
8.89 V
|
Breakdown Voltage-Nom
|
9.36 V
|
Clamping Voltage-Max
|
13.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|