Part Details for MXLSMCJLCE6.5A/TR by Microchip Technology Inc
Overview of MXLSMCJLCE6.5A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLSMCJLCE6.5A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0489
|
Newark | Low Cap Tvs 6.5V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MXLSMCJLCE6.5A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $12.1100 | Buy Now |
DISTI #
MXLSMCJLCE6.5A/TRMS-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMCJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1101 | Buy Now |
DISTI #
MXLSMCJLCE6.5A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MXLSMCJLCE6.5A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$11.6500 / $13.0400 | Buy Now |
DISTI #
494-MXLSMCJLCE6.5ATR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$12.1100 | Order Now |
DISTI #
MXLSMCJLCE6.5A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9800 / $13.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0900 / $11.9100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.3500 / $13.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0900 / $11.9100 | Buy Now |