Part Details for MXO45HS-3I-1M000000 by CTS Corporation
Overview of MXO45HS-3I-1M000000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-3I-1M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HS-3I-1M000000-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ HCMOS TH Min Qty: 1000 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5890 | Buy Now |
DISTI #
MXO45HS-3I-1M000000
|
Avnet Americas | TH Crystal Oscillator 1MHz 5V 50pF 8-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3I-1M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
DISTI #
774-MXO45HS3I1M000
|
Mouser Electronics | Standard Clock Oscillators 0001.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | MXO45HS Series 5 V 1 MHz 26 mA ±50ppm°C HCMOS/TTL Clock Oscillator - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.5400 / $2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
DISTI #
MXO45HS-3I-1M000000
|
Avnet Americas | TH Crystal Oscillator 1MHz 5V 50pF 8-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3I-1M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
Part Details for MXO45HS-3I-1M000000
MXO45HS-3I-1M000000 CAD Models
MXO45HS-3I-1M000000 Part Data Attributes:
|
MXO45HS-3I-1M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3I-1M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1MHz Nom, GREEN, METAL, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MXO45HS-3I-1M000000
This table gives cross-reference parts and alternative options found for MXO45HS-3I-1M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3I-1M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45-3I-1M000000 | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, GREEN, METAL, DIP-14/4 | CTS Corporation | MXO45HS-3I-1M000000 vs MXO45-3I-1M000000 |