Filter Your Search
1 - 2 of 2 results
|
MXO45HS-3I-1M00000000
CTS Corporation
|
Check for Price | Not Recommended | 1 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TUBE:10 | 10 ns | NO | 16 mA | 10 ns | 26 mA | 5.5 V | 4.5 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.1mm | CTS CORP | unknown | Clock | ||||
|
MXO45HS-3I-1M000000
CTS Corporation
|
Check for Price | Yes | Not Recommended | 1 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.5mm | CTS CORP | compliant | Clock | CTS |