Part Details for MXP6KE170CAE3/TR by Microchip Technology Inc
Overview of MXP6KE170CAE3/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXP6KE170CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MXP6KE170CAE3/TR-ND
|
DigiKey | TVS 170V 5% 600W BI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4100 | Buy Now |
DISTI #
579-MXP6KE170CAE3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 170V 5% 600W bi RoHS: Compliant | 0 |
|
$14.4100 | Order Now |
DISTI #
MXP6KE170CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.7700 / $28.8300 | Buy Now | |
|
NAC | TVS 170V 5% 600W bi, TO-18 RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.5200 / $15.8400 | Buy Now |
|
Master Electronics | 0 |
|
$13.7700 / $28.8300 | Buy Now |
Part Details for MXP6KE170CAE3/TR
MXP6KE170CAE3/TR CAD Models
MXP6KE170CAE3/TR Part Data Attributes
|
MXP6KE170CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXP6KE170CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 161 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXP6KE170CAE3/TR
This table gives cross-reference parts and alternative options found for MXP6KE170CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP6KE170CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXP6KE170CAE3 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXP6KE170CAE3/TR vs MXP6KE170CAE3 |
MXP6KE170CA | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MXP6KE170CAE3/TR vs MXP6KE170CA |
MXP6KE170CATRE3 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MXP6KE170CAE3/TR vs MXP6KE170CATRE3 |