MXPLAD15KP10CA
Description: Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon

Overview of MXPLAD15KP10CA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MXPLAD15KP10CA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXPLAD15KP10CA
Microchip Technology Inc Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $86.1000
  • 100 $79.9600
  • 500 $76.8800
  • 1,000 $72.5700
$72.5700 / $86.1000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXPLAD15KP10CA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXPLAD15KP10CA by Microchip Technology Inc

MXPLAD15KP10CA
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
R-PSSO-G1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXPLAD15KP10CA
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXPLAD15KP10CA

This table gives cross-reference parts and alternative options found for MXPLAD15KP10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD15KP10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD15KP10CA Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MPLAD15KP10CA
MAPLAD15KP10CA Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MAPLAD15KP10CA
MXLPLAD15KP10CAE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MXLPLAD15KP10CAE3TR
MAPLAD15KP10CAE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MAPLAD15KP10CAE3
MPLAD15KP10CAE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CAE3
MPLAD15KP10CA/TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CA/TR
MPLAD15KP10CAE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CAE3TR
MAPLAD15KP10CAE3/TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MAPLAD15KP10CAE3/TR
MPLAD15KP10CATR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CATR
MPLAD15KP10CA Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CA
Part Number Description Manufacturer Compare
MPLAD15KP10CAE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CAE3
MQPLAD15KP10CATR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MQPLAD15KP10CATR
MVPLAD15KP10CATR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MVPLAD15KP10CATR
MVPLAD15KP10CAE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MVPLAD15KP10CAE3
MPLAD15KP10CA/TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MPLAD15KP10CA/TR
MSPPLAD15KP10CAE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MSPPLAD15KP10CAE3TR
MXLPLAD15KP10CAE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MXLPLAD15KP10CAE3TR
MXLPLAD15KP10CA Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXPLAD15KP10CA vs MXLPLAD15KP10CA
MAPLAD15KP10CAE3/TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MAPLAD15KP10CAE3/TR
MAPLAD15KP10CA Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD15KP10CA vs MAPLAD15KP10CA

Related Parts for MXPLAD15KP10CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXPLAD15KP10CA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXPLAD15KP10CA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXPLAD15KP10CA would you like to use for your alert(s)?
  • Please alert me when MXPLAD15KP10CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXPLAD15KP10CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXPLAD15KP10CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXPLAD15KP10CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXPLAD15KP10CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXPLAD15KP10CA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: