Part Details for MXPLAD7.5KP17CAE3 by Microchip Technology Inc
Overview of MXPLAD7.5KP17CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXPLAD7.5KP17CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7715
|
Newark | 17V, 5%, 8000W, Bi, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MXPLAD7.5KP17CAE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $19.1400 | Buy Now |
DISTI #
MXPLAD7.5KP17CAE3-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1400 | Buy Now |
DISTI #
MXPLAD7.5KP17CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 17V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MXPLAD7.5KP17CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4100 / $20.6100 | Buy Now |
DISTI #
494-MXPLAD75KP17CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 17V, 5%, 8000W, bi, mini-PLAD, SMT RoHS: Compliant | 0 |
|
$19.1400 | Order Now |
DISTI #
MXPLAD7.5KP17CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3800 / $20.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$17.9600 / $21.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
Part Details for MXPLAD7.5KP17CAE3
MXPLAD7.5KP17CAE3 CAD Models
MXPLAD7.5KP17CAE3 Part Data Attributes
|
MXPLAD7.5KP17CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXPLAD7.5KP17CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 17V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MXPLAD7.5KP17CAE3
This table gives cross-reference parts and alternative options found for MXPLAD7.5KP17CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD7.5KP17CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD7.5KP17CA | Trans Voltage Suppressor Diode, 7500W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD7.5KP17CAE3 vs MXPLAD7.5KP17CA |
MXPLAD7.5KP17CAE3 | Trans Voltage Suppressor Diode | Microsemi Corporation | MXPLAD7.5KP17CAE3 vs MXPLAD7.5KP17CAE3 |