There are no models available for this part yet.
Overview of MXRT130KP275CA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MXRT130KP275CA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ8447
|
Newark | Bi-Directional Tvs 5A Rohs Compliant: Yes |Microchip MXRT130KP275CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0700 / $75.9900 | Buy Now | |
DISTI #
150-MXRT130KP275CA-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9904 | Buy Now | |
DISTI #
MXRT130KP275CA
|
Avnet Americas | Diode TVS Single Bi-Directional 275V 130kW 2-Pin - Bulk (Alt: MXRT130KP275CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0700 / $81.8300 | Buy Now | |
DISTI #
579-MXRT130KP275CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS | 0 |
|
$75.9900 | Order Now | |
DISTI #
MXRT130KP275CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$81.8300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$75.9300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.8600 / $210.4600 | Buy Now | ||
NAC | Bi-Directional TVS, 5A RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$71.2900 / $83.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$74.8600 / $210.4600 | Buy Now |