Part Details for MXSMBG10A by Microchip Technology Inc
Overview of MXSMBG10A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXSMBG10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-13803-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMBG Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MXSMBG10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-215AA - Tape and Reel (Alt: MXSMBG10A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.5200 / $25.2000 | Buy Now |
DISTI #
MXSMBG10A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
279 Alternates Available |
|
$21.1100 / $25.0300 | Buy Now |
|
Onlinecomponents.com | 279 Factory Stock |
|
$0 | Buy Now | |
DISTI #
MXSMBG10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-215AA - Tape and Reel (Alt: MXSMBG10A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.5200 / $25.2000 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 10VWM 17VC DO215AA | 215 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXSMBG10A
MXSMBG10A CAD Models
MXSMBG10A Part Data Attributes:
|
MXSMBG10A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBG10A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXSMBG10A
This table gives cross-reference parts and alternative options found for MXSMBG10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBG10AE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MXSMBG10A vs MASMBG10AE3 |
MASMBG10A | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MXSMBG10A vs MASMBG10A |
MXSMBG10AE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MXSMBG10A vs MXSMBG10AE3 |