Part Details for MXSMBJSAC5.0E3 by Microchip Technology Inc
Overview of MXSMBJSAC5.0E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXSMBJSAC5.0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7752
|
Newark | Low Cap Tvs 5V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJSAC5.0E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $18.4900 | Buy Now |
DISTI #
1086-14202-ND
|
DigiKey | TVS DIODE 5VWM 10VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4901 | Buy Now |
DISTI #
MXSMBJSAC5.0E3
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 500W 2-Pin DO-214AA - Bulk (Alt: MXSMBJSAC5.0E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7700 / $19.9100 | Buy Now |
DISTI #
494-MXSMBJSAC5.0E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 5V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$18.4900 | Order Now |
DISTI #
MXSMBJSAC5.0E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.7800 / $19.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6500 / $36.9700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.3400 / $20.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.6500 / $36.9700 | Buy Now |
Part Details for MXSMBJSAC5.0E3
MXSMBJSAC5.0E3 CAD Models
MXSMBJSAC5.0E3 Part Data Attributes
|
MXSMBJSAC5.0E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBJSAC5.0E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL |