Datasheets
MXSMCJ15CA/TR by:

Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Part Details for MXSMCJ15CA/TR by Microchip Technology Inc

Overview of MXSMCJ15CA/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXSMCJ15CA/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ7791
Newark Tvs 15V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MXSMCJ15CA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $16.6200
  • 500 $15.9800
$15.9800 / $16.6200 Buy Now
DISTI # MXSMCJ15CA/TRMS-ND
DigiKey TVS DIODE 15VWM 24.4VC SMCJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $16.6201
$16.6201 Buy Now
DISTI # MXSMCJ15CA/TR
Avnet Americas Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXSMCJ15CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $17.8900
  • 100 $16.6200
  • 500 $15.9800
$15.9800 / $17.8900 Buy Now
DISTI # 494-MXSMCJ15CA/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 15V 5% 1500W bi RoHS: Not Compliant 0
  • 100 $16.6200
$16.6200 Order Now
DISTI # MXSMCJ15CA/TR
Microchip Technology Inc Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.8900
  • 100 $16.6200
  • 500 $15.9800
  • 1,000 $15.0900
$15.0900 / $17.8900 Buy Now
Onlinecomponents.com   0
  • 25 $33.2500
  • 50 $20.4600
  • 75 $16.2000
  • 100 $15.8800
$15.8800 / $33.2500 Buy Now
DISTI # MXSMCJ15CA/TR
Avnet Americas Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXSMCJ15CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $17.8900
  • 100 $16.6200
  • 500 $15.9800
$15.9800 / $17.8900 Buy Now
DISTI # MXSMCJ15CA/TR
Avnet Americas Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MXSMCJ15CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $17.8900
  • 100 $16.6200
  • 500 $15.9800
$15.9800 / $17.8900 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 0
  • 1 $18.2700
  • 100 $16.8300
  • 500 $15.9900
  • 800 $15.6000
$15.6000 / $18.2700 Buy Now
Master Electronics   0
  • 25 $33.2500
  • 50 $20.4600
  • 75 $16.2000
  • 100 $15.8800
$15.8800 / $33.2500 Buy Now

Part Details for MXSMCJ15CA/TR

MXSMCJ15CA/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMCJ15CA/TR Part Data Attributes

MXSMCJ15CA/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXSMCJ15CA/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMCJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXSMCJ15CA/TR

This table gives cross-reference parts and alternative options found for MXSMCJ15CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMCJ15CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMCJ15CAE3 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ15CA/TR vs MXSMCJ15CAE3
MXSMCJ15CAE3/TR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ15CA/TR vs MXSMCJ15CAE3/TR
MXSMCJ15CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CATR
MXSMCJ15CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CAE3TR
MXSMCJ15CA Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CA
Part Number Description Manufacturer Compare
MXSMCJ15CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CAE3TR
MXSMCJ15CAE3 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ15CA/TR vs MXSMCJ15CAE3
MXSMCJ15CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CATR
MXSMCJ15CAE3/TR Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXSMCJ15CA/TR vs MXSMCJ15CAE3/TR
MXSMCJ15CA Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation MXSMCJ15CA/TR vs MXSMCJ15CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMCJ15CA/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMCJ15CA/TR by Microchip Technology Inc

  • Please alert me when MXSMCJ15CA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMCJ15CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMCJ15CA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMCJ15CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMCJ15CA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMCJ15CA/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: