Part Details for MXUPT8E3/TR by Microchip Technology Inc
Overview of MXUPT8E3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXUPT8E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8467
|
Newark | Uni-Directional Tvs 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXUPT8E3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.2300 / $20.0000 | Buy Now |
DISTI #
150-MXUPT8E3/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0001 | Buy Now |
DISTI #
MXUPT8E3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 8V 1kW 2-Pin DO-216AA Bag - Tape and Reel (Alt: MXUPT8E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$19.2300 / $21.5300 | Buy Now |
DISTI #
579-MXUPT8E3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ 1 PMT (D0216) | 0 |
|
$20.0000 | Order Now |
DISTI #
MXUPT8E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.0800 / $39.9600 | Buy Now | |
DISTI #
MXUPT8E3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 8V 1kW 2-Pin DO-216AA Bag - Tape and Reel (Alt: MXUPT8E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$19.2300 / $21.5300 | Buy Now |
|
NAC | Uni-Directional TVS, 1 PMT (D0216) RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.7400 / $21.9600 | Buy Now |
|
Master Electronics | 0 |
|
$19.0800 / $39.9600 | Buy Now |