Part Details for N-8 by Essentra Components
Overview of N-8 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1240
|
Newark | Cable Clamps, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19.9Mm, External Width:9.5Mm, Height:-Rohs Compliant: Yes |Essentra Components N-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1520 / $0.1750 | Buy Now |
DISTI #
RP321-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4165 In Stock |
|
$0.0643 / $0.1700 | Buy Now |
DISTI #
144-N-8
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp,Screw Mount,Natural RoHS: Compliant | 479 |
|
$0.0590 / $0.1700 | Buy Now |
|
Future Electronics | N-8 Natural Nylon .500 inch Diameter Screw Mount Loop Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0496 / $0.0564 | Buy Now |
DISTI #
RICN-8
|
Heilind Electronics | ClampScrew MntNatural1/2 in Hold Clamp Screw Mount Natural | Americas - 13 in Stock |
|
$0.0553 / $0.0707 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
5000 In Stock |
|
$0.0413 / $0.0708 | Buy Now |
DISTI #
RICN-8
|
Interstate Connecting Components | ClampScrew MntNatural1/2 in Hold Clamp Screw Mount Natural | 4 |
|
$0.0553 / $0.0707 | Buy Now |
DISTI #
RICN-8
|
DB Roberts | ClampScrew MntNatural1/2 in Hold Clamp Screw Mount Natural | 104 |
|
Buy Now | |
DISTI #
3394963
|
element14 Asia-Pacific | CABLE CLAMPS RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.0632 / $0.1787 | Buy Now |
DISTI #
3394963
|
Farnell | CABLE CLAMPS RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 500 |
|
$0.1620 / $0.1859 | Buy Now |
Part Details for N-8
N-8 CAD Models
N-8 Part Data Attributes
|
N-8
Essentra Components
Buy Now
|
Compare Parts:
N-8
Essentra Components
|
Samacsys Manufacturer | Essentra Components |